



MC22FF121F-F | |
|---|---|
DigiKey Part Number | MC22FF121F-F-ND |
Manufacturer | |
Manufacturer Product Number | MC22FF121F-F |
Description | CAP MICA 120PF 1% 1KV 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 120 pF | |
Tolerance | ±1% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R210,22000 | R210,22 |
| 10 | R162,14200 | R1 621,42 |
| 50 | R142,92820 | R7 146,41 |
| 100 | R136,98280 | R13 698,28 |
| 500 | R126,91222 | R63 456,11 |
| 1 000 | R123,79070 | R123 790,70 |

