MMSZ5254B-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 8 534
Unit Price: R2,02000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 2 438
Unit Price: R2,02000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,41761

Parametric Equivalent


Panjit International Inc.
In Stock: 2 489
Unit Price: R2,35000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 5 040
Unit Price: R1,85000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6 000
Unit Price: R3,53000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 5 610
Unit Price: R4,37000

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: R0,53448
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: R0,00000
Datasheet
Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5254B-HF

DigiKey Part Number
641-MMSZ5254B-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5254B-HF
Description
DIODE ZENER 27V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
41 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,80553R2 416,59
6 000R0,72148R4 328,88
9 000R0,67860R6 107,40
15 000R0,63039R9 455,85
21 000R0,60180R12 637,80
30 000R0,57400R17 220,00
75 000R0,51297R38 472,75
150 000R0,47525R71 287,50
300 000R0,44447R133 341,00
Manufacturers Standard Package