
MMSZ5254B-13P | |
|---|---|
DigiKey Part Number | 353-MMSZ5254B-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5254B-13P |
Description | ZENER DIODES |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,41761 | R4 176,10 |
| 20 000 | R0,40538 | R8 107,60 |
| 30 000 | R0,39925 | R11 977,50 |
| 50 000 | R0,39246 | R19 623,00 |
| 70 000 | R0,38849 | R27 194,30 |
| 100 000 | R0,38468 | R38 468,00 |
| 250 000 | R0,37646 | R94 115,00 |

