
11047-18-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | 1175-11047-18-1-0500-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 11047-18-1-0500-007-1-TS |
Description | HOOK-UP STRND 18AWG GRN FEET |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 34/0.0071" Green 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11047 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,02000 | R23,02 |
| 5 | R20,60200 | R103,01 |
| 10 | R19,62700 | R196,27 |
| 25 | R18,40360 | R460,09 |
| 50 | R17,52320 | R876,16 |
| 100 | R16,67800 | R1 667,80 |




