New Product
Image for 11047-18-1-0500-007-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11047-18-1-0500-007-1-TS

DigiKey Part Number
1175-11047-18-1-0500-007-1-TS-ND
Manufacturer
Manufacturer Product Number
11047-18-1-0500-007-1-TS
Description
WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Green 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
500.0' (152.4m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 11047
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Spool
QuantityUnit PriceExt Price
4 000R4,85758R19 430,32
Alternate Length
HOOK-UP STRND 18AWG GRN 50'
In-Stock: 3
Unit Price: R391,20000
HOOK-UP STRND 18AWG GRN FEET
In-Stock: 3645
Unit Price: R23,02000
HOOK-UP STRND 18AWG GRN 25'
In-Stock: 3
Unit Price: R216,60000