Direct
Similar
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ELXY250ELL222MK40S | |
|---|---|
DigiKey Part Number | 565-ELXY250ELL222MK40S-ND |
Manufacturer | |
Manufacturer Product Number | ELXY250ELL222MK40S |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY250ELL222MK40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.7925 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.39 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R27,73000 | R27,73 |
| 10 | R17,91300 | R179,13 |
| 50 | R13,85320 | R692,66 |
| 100 | R12,56770 | R1 256,77 |
| 500 | R10,35732 | R5 178,66 |
| 1 000 | R9,66096 | R9 660,96 |
| 2 500 | R8,91802 | R22 295,05 |
| 5 000 | R8,46552 | R42 327,60 |














