
ELXZ250ELL222MK35S | |
|---|---|
DigiKey Part Number | 565-1966-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ250ELL222MK35S |
Description | CAP ALUM 2200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ250ELL222MK35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.8825 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.51 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,23000 | R28,23 |
| 10 | R18,30000 | R183,00 |
| 50 | R14,15900 | R707,95 |
| 100 | R12,85170 | R1 285,17 |
| 500 | R10,60030 | R5 300,15 |
| 1 000 | R9,89134 | R9 891,34 |
| 2 500 | R8,95586 | R22 389,65 |
| 5 000 | R8,67409 | R43 370,45 |

