



ZPY08A | |
|---|---|
DigiKey Part Number | 1864-2877-ND |
Manufacturer | |
Manufacturer Product Number | ZPY08A |
Description | RELAY SOCKET 8 POS CHASSIS MOUNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ZPY08A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
For Use With/Related Products | RPY Relays | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R191,57000 | R191,57 |
| 10 | R181,98700 | R1 819,87 |
| 50 | R172,40900 | R8 620,45 |
| 100 | R166,66210 | R16 666,21 |



