
RPYA002A120L | |
|---|---|
DigiKey Part Number | 1864-RPYA002A120L-ND |
Manufacturer | |
Manufacturer Product Number | RPYA002A120L |
Description | RELAY GEN PURPOSE DPDT 10A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RPYA002A120L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2500VA | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 36 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Tin Oxide Indium Oxide (AgSnOInO) | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.9 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R239,46000 | R239,46 |
| 10 | R227,49300 | R2 274,93 |
| 50 | R215,51140 | R10 775,57 |
| 100 | R208,32760 | R20 832,76 |


