Through-Beam Optical Sensor 590.551" (15m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPFT15-M14-4

DigiKey Part Number
MPFT15-M14-4-ND
Manufacturer
Manufacturer Product Number
MPFT15-M14-4
Description
SENSOR THROUGH-BEAM 15M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 590.551" (15m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
590.551" (15m)
Voltage - Supply
12V ~ 24V
Response Time
50ms, 40ms
Output Configuration
-
Light Source
Infrared (880nm)
Connection Method
Terminal
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
5R940,28400R4 701,42
Manufacturers Standard Package