
MPF3-912RSL | |
|---|---|
DigiKey Part Number | MPF3-912RSL-ND |
Manufacturer | |
Manufacturer Product Number | MPF3-912RSL |
Description | SENSOR THROUGH-BEAM 15M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 590.551" (15m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 50ms, 40ms | |
Output Configuration | - | |
Light Source | Infrared (880nm) | |
Connection Method | Terminal | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | R3 306,12000 | R16 530,60 |



