
LRTBGVSR-4U4V-JW+8A8B-D8-3S4U-7Z | |
|---|---|
DigiKey Part Number | 475-LRTBGVSR-4U4V-JW+8A8B-D8-3S4U-7ZTR-ND - Tape & Reel (TR) 475-LRTBGVSR-4U4V-JW+8A8B-D8-3S4U-7ZCT-ND - Cut Tape (CT) 475-LRTBGVSR-4U4V-JW+8A8B-D8-3S4U-7ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRTBGVSR-4U4V-JW+8A8B-D8-3S4U-7Z |
Description | LED RGB 6PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 626nm Red, 528nm Green, 465nm Blue LED Indication - Discrete 2.05V Red, 2.6V Green, 2.85V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 3.10mm x 2.80mm | |
Voltage - Forward (Vf) (Typ) | 2.05V Red, 2.6V Green, 2.85V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 523nm Green, 455nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.30mm L x 4.20mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,25000 | R10,25 |
| 10 | R7,09100 | R70,91 |
| 100 | R5,11680 | R511,68 |
| 500 | R4,23158 | R2 115,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,94104 | R3 941,04 |
| 2 000 | R3,69394 | R7 387,88 |
| 3 000 | R3,56704 | R10 701,12 |
| 5 000 | R3,42365 | R17 118,25 |
| 7 000 | R3,33831 | R23 368,17 |
| 10 000 | R3,25504 | R32 550,40 |











