
PX0795/P | |
|---|---|
DigiKey Part Number | 708-1154-ND |
Manufacturer | |
Manufacturer Product Number | PX0795/P |
Description | CONN RCPT HSG MALE 12POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | PX0795/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 12 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 7 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Gland, 1 Locking Ring, 1 Nut, 1 O-Ring | |
Insert Material | Polyamide (PA), Nylon | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R461,27000 | R461,27 |
| 10 | R392,03700 | R3 920,37 |
| 25 | R367,49000 | R9 187,25 |
| 50 | R349,95340 | R17 497,67 |
| 100 | R333,26360 | R33 326,36 |
| 250 | R312,42132 | R78 105,33 |
| 500 | R297,53062 | R148 765,31 |











