PWR4525W1502J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Riedon products by Bourns
In Stock: 173
Unit Price: R40,83000
Datasheet
15 kOhms ±5% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR4525W1502J

DigiKey Part Number
PWR4525W1502J-ND
Manufacturer
Manufacturer Product Number
PWR4525W1502J
Description
RES SMD 15K OHM 5% 2W 4525
Customer Reference
Detailed Description
15 kOhms ±5% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PWR4525W1502J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
4525 J-Lead
Supplier Device Package
-
Size / Dimension
0.449" L x 0.252" W (11.40mm x 6.40mm)
Height - Seated (Max)
0.197" (5.00mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types