
S4-15KF1 | |
|---|---|
DigiKey Part Number | 696-S4-15KF1TR-ND - Tape & Reel (TR) 696-S4-15KF1CT-ND - Cut Tape (CT) 696-S4-15KF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4-15KF1 |
Description | RES SMD 15K OHM 1% 2W 4525 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S4-15KF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R40,83000 | R40,83 |
| 10 | R27,12200 | R271,22 |
| 25 | R23,41120 | R585,28 |
| 50 | R21,09580 | R1 054,79 |
| 100 | R19,12300 | R1 912,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R16,96332 | R4 240,83 |
| 500 | R15,61158 | R7 805,79 |
| 750 | R14,91703 | R11 187,77 |
| 1 250 | R14,13162 | R17 664,53 |
| 1 750 | R13,66347 | R23 911,07 |
| 2 500 | R13,20606 | R33 015,15 |

