PM1008-1R8K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1 997
Unit Price: R4,54000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: R2,00178
Datasheet
1.8 µH Unshielded Drum Core, Wirewound Inductor 300 mA 2.6Ohm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1008-1R8K

DigiKey Part Number
M1203TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM1008-1R8K
Description
FIXED IND 1.8UH 300MA 2.6 OHM
Customer Reference
Detailed Description
1.8 µH Unshielded Drum Core, Wirewound Inductor 300 mA 2.6Ohm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1008-1R8K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.6Ohm
Q @ Freq
28 @ 50MHz
Frequency - Self Resonant
160MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes