1.8 µH Unshielded Drum Core, Wirewound Inductor 270 mA 2.6Ohm 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1008-1R8K-RC

DigiKey Part Number
118-PM1008-1R8K-RCTR-ND - Tape & Reel (TR)
118-PM1008-1R8K-RCCT-ND - Cut Tape (CT)
118-PM1008-1R8K-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM1008-1R8K-RC
Description
FIXED IND 1.8UH 270MA 2.6 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Drum Core, Wirewound Inductor 270 mA 2.6Ohm 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1008-1R8K-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.6Ohm
Q @ Freq
25 @ 7.9MHz
Frequency - Self Resonant
160MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 997
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,37000R4,37
10R3,54600R35,46
100R2,91720R291,72
1 000R2,39877R2 398,77
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,26174R4 523,48
4 000R2,13268R8 530,72
6 000R2,06065R12 363,90
10 000R1,97345R19 734,50
14 000R1,91808R26 853,12
20 000R1,86113R37 222,60
50 000R1,73921R86 960,50
Manufacturers Standard Package