PM0805H-390NJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 7 024
Unit Price: R2,18000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: R2,00178
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: R4,20000
Datasheet
Image for PM0805H-390NJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM0805H-390NJ

DigiKey Part Number
PM0805H-390NJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM0805H-390NJ
Description
FIXED IND 390NH 300MA 1.1 OHM
Customer Reference
Detailed Description
390 nH Unshielded Multilayer Inductor 300 mA 1.1Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
18 @ 50MHz
Frequency - Self Resonant
500MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.049" (1.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes