
CE201210-R39J | |
|---|---|
DigiKey Part Number | 118-CE201210-R39JTR-ND - Tape & Reel (TR) 118-CE201210-R39JCT-ND - Cut Tape (CT) 118-CE201210-R39JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE201210-R39J |
Description | FIXED IND 390NH 300MA 1.3 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Multilayer Inductor 300 mA 1.3Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CE201210-R39J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 17 @ 100MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R1,36100 | R13,61 |
| 100 | R1,11750 | R111,75 |
| 1 000 | R0,91867 | R918,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R0,86608 | R1 732,16 |
| 4 000 | R0,81659 | R3 266,36 |
| 6 000 | R0,78898 | R4 733,88 |
| 10 000 | R0,75553 | R7 555,30 |
| 14 000 | R0,73428 | R10 279,92 |
| 20 000 | R0,71242 | R14 248,40 |
| 50 000 | R0,65927 | R32 963,50 |
| 100 000 | R0,62178 | R62 178,00 |
| 200 000 | R0,59864 | R119 728,00 |

