PM0805-47NM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 5 555
Unit Price: R4,54000
Datasheet

Similar


Bourns Inc.
In Stock: 10 876
Unit Price: R4,37000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: R3,02312
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: R2,00178
Datasheet
47 nH Unshielded Drum Core, Wirewound Inductor 500 mA 310mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM0805-47NM

DigiKey Part Number
M1161TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM0805-47NM
Description
FIXED IND 47NH 500MA 310 MOHM
Customer Reference
Detailed Description
47 nH Unshielded Drum Core, Wirewound Inductor 500 mA 310mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
310mOhm Max
Q @ Freq
60 @ 500MHz
Frequency - Self Resonant
1.65GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
200 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.083" L x 0.059" W (2.10mm x 1.50mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes