
PM0805-47NM-RC | |
|---|---|
DigiKey Part Number | M8459TR-ND - Tape & Reel (TR) M8459CT-ND - Cut Tape (CT) M8459DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM0805-47NM-RC |
Description | FIXED IND 47NH 500MA 150 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 500 mA 150mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0805-47NM-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,26174 | R4 523,48 |
| 4 000 | R2,13268 | R8 530,72 |
| 6 000 | R2,06065 | R12 363,90 |
| 10 000 | R1,97345 | R19 734,50 |
| 14 000 | R1,91808 | R26 853,12 |
| 20 000 | R1,86113 | R37 222,60 |
| 50 000 | R1,73921 | R86 960,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,37000 | R4,37 |
| 10 | R3,54600 | R35,46 |
| 100 | R2,91720 | R291,72 |
| 1 000 | R2,39877 | R2 398,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R3,69700 | R36,97 |
| 100 | R3,03310 | R303,31 |
| 1 000 | R2,49472 | R2 494,72 |

