New at DigiKey
Impedance Primary Ohms Impedance Secondary Ohms 1:1:15 Audio Transformer 50kHz ~ 300kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PKSEP6A15S

DigiKey Part Number
118-PKSEP6A15STR-ND - Tape & Reel (TR)
118-PKSEP6A15SCT-ND - Cut Tape (CT)
118-PKSEP6A15SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PKSEP6A15S
Description
SMD TRANSFORMER, EP6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Impedance Primary Ohms Impedance Secondary Ohms 1:1:15 Audio Transformer 50kHz ~ 300kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
50kHz ~ 300kHz
Manufacturer
Bourns Inc.
Voltage - Isolation
200V
Series
Operating Temperature
-40°C ~ 90°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.01mm)
Turns Ratio - Primary:Secondary
1:1:15
Height - Seated (Max)
0.311" (7.90mm)
DC Resistance (DCR) - Primary
34.5Ohm
Termination Style
Flat Lead
DC Resistance (DCR) - Secondary
620mOhm
Base Product Number
Transformer Type
Impedance Matching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R46,63000R46,63
10R42,13000R421,30
25R40,45080R1 011,27
50R39,22380R1 961,19
100R38,02300R3 802,30
250R36,48240R9 120,60
500R35,35186R17 675,93
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R34,25061R34 250,61
2 000R33,17864R66 357,28
3 000R32,56510R97 695,30
5 000R31,80624R159 031,20
Manufacturers Standard Package