
PKSEP6A10S | |
|---|---|
DigiKey Part Number | 118-PKSEP6A10STR-ND - Tape & Reel (TR) 118-PKSEP6A10SCT-ND - Cut Tape (CT) 118-PKSEP6A10SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKSEP6A10S |
Description | SMD TRANSFORMER, EP6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms Impedance Secondary Ohms 1:1:10.1 Audio Transformer 50kHz ~ 300kHz Surface Mount |
Datasheet | Datasheet |
Category | Frequency Range 50kHz ~ 300kHz |
Manufacturer Bourns Inc. | Voltage - Isolation 200V |
Series | Operating Temperature -40°C ~ 90°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.01mm) |
Turns Ratio - Primary:Secondary 1:1:10.1 | Height - Seated (Max) 0.311" (7.90mm) |
DC Resistance (DCR) - Primary 900mOhm | Termination Style Flat Lead |
DC Resistance (DCR) - Secondary 36Ohm | Base Product Number |
Transformer Type Impedance Matching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R46,63000 | R46,63 |
| 10 | R42,13000 | R421,30 |
| 25 | R40,45080 | R1 011,27 |
| 50 | R39,22380 | R1 961,19 |
| 100 | R38,02300 | R3 802,30 |
| 250 | R36,48240 | R9 120,60 |
| 500 | R35,35186 | R17 675,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R34,25061 | R34 250,61 |
| 2 000 | R33,17864 | R66 357,28 |
| 3 000 | R32,56510 | R97 695,30 |
| 5 000 | R31,80624 | R159 031,20 |




