9250-151 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 912
Unit Price: R52,09000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: R134,68406
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: R134,68406
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: R134,68406
Datasheet
150 nH Shielded Drum Core, Wirewound Inductor 1.47 A 37mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9250-151

DigiKey Part Number
M9203-ND
Manufacturer
Manufacturer Product Number
9250-151
Description
FIXED IND 150NH 1.47A 37 MOHM TH
Customer Reference
Detailed Description
150 nH Shielded Drum Core, Wirewound Inductor 1.47 A 37mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.47A
Shielding
Shielded
DC Resistance (DCR)
37mOhm Max
Q @ Freq
51 @ 25MHz
Frequency - Self Resonant
250MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
25 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes