
9250A-151-RC | |
|---|---|
DigiKey Part Number | 118-9250A-151-RC-ND |
Manufacturer | |
Manufacturer Product Number | 9250A-151-RC |
Description | FIXED IND 150NH 1.47A 37 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 1.47 A 37mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9250A-151-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.47A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | 51 @ 25MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R52,09000 | R52,09 |
| 10 | R42,86700 | R428,67 |
| 25 | R39,65760 | R991,44 |
| 50 | R37,38900 | R1 869,45 |
| 100 | R35,25480 | R3 525,48 |
| 250 | R32,62060 | R8 155,15 |
| 500 | R30,76208 | R15 381,04 |
| 1 000 | R29,01244 | R29 012,44 |
| 2 500 | R27,72660 | R69 316,50 |

