New at DigiKey
TS-6613-R02-485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TS-6613-R02-485

TS-6613-R02-485

DigiKey Part Number
3838-TS-6613-R02-485-ND
Manufacturer
Manufacturer Product Number
TS-6613-R02-485
Description
1-Axis Tilt Sensor 0.01 Acc
Customer Reference
Detailed Description
Sensor Inclinometer ±180° X Axis 5Hz ~ 100Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies, Inc.
Series
-
Packaging
Case
Part Status
Active
Axis
X
Measuring Range
±180°
Sensitivity
0.001°
Bandwidth
5Hz ~ 100Hz
Voltage Rating
9 V ~ 36 V
Output Type
RS-485
Interface
Serial
Package / Case
Module
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.