Analog Technologies
Product Categories

SMT/SMD 0201, 0402, 0603, 0805 or 1206 resistor kits by Analog Technologies, Inc.
Resistor kits in 1206, 0805, 0603, 0402, and 0201 sizes with 128–510 values. Choose 50, 100, 200, or 500 pcs/value to meet diverse needs in R&D, repair, and production.

SMT/SMD 0402, 0603, 0805 or 1206 capacitor kits by Analog Technologies, Inc.
Capacitor kits in 1206, 0805, 0603 and 0402 sizes with 35–96 values. Choose 50, 100, 200, or 500 pcs/value to meet diverse needs in R&D, repair, and production.

DC-DC series high-voltage power supply by Analog Technologies, Inc.
AHV12V or AHV24V Input Series High Voltage Power Supplies by Analog Technologies. Input: 12V/24V. Output: -30kV to 30kV, 1–20mA precision current.

Cost Effective Inclinometer & IMU products
TS-2322-R04 is a dual-axis ±90° inclinometer with analog/digital output, IP67 rating, −40°C to +85°C range, serial calibration software, and 90,000h MTBF for long-term use.

AD202 Series High Voltage Isolation Amplifier – Precision Signal Detection & Safe Isolation
AD202 series high voltage isolation amplifiers provide precise signal detection and safe isolation for voltages over 1000V, ensuring accurate, low-voltage signal processing.
Tools and Support
About Analog Technologies
Founded in 1997, Analog Technologies, Inc. (ATI) is a trusted leader in high-performance analog and digital electronic solutions. Our core products include laser drivers, TEC controllers, TECs, precision thermistors, advanced sensor series, custom heat sinks, and complete SMT resistor, capacitor, and inductor kits. We also offer efficient LED drivers and lighting systems. ATI delivers innovation, quality, and reliability to meet the demanding needs of today’s high-tech industries.