Direct

LTC3448EMS8E | |
|---|---|
DigiKey Part Number | LTC3448EMS8E-ND |
Manufacturer | |
Manufacturer Product Number | LTC3448EMS8E |
Description | IC REG BUCK ADJ 600MA 8MSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3448EMS8E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 1.5MHz ~ 2.25MHz | |
Synchronous Rectifier | Yes | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |


