


LTC3448EMS8E#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3448EMS8E#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3448EMS8E#PBF |
Description | IC REG BUCK ADJ 600MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3448EMS8E#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 1.5MHz ~ 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R113,26000 | R113,26 |
| 10 | R87,12900 | R871,29 |
| 50 | R76,69340 | R3 834,67 |
| 100 | R73,46200 | R7 346,20 |
| 250 | R70,04780 | R17 511,95 |
| 500 | R67,99000 | R33 995,00 |
| 1 000 | R66,29649 | R66 296,49 |
| 2 500 | R64,50921 | R161 273,02 |

