Direct

LTC1695CS5#TR | |
|---|---|
DigiKey Part Number | LTC1695CS5#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1695CS5#TR |
Description | IC MOTOR DRIVER I2C SOT23-5 |
Customer Reference | |
Detailed Description | Motor Driver PMOS I2C, SMBus SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1695CS5#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | High Side | |
Interface | I2C, SMBus | |
Technology | PMOS | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 180mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Load | 0V ~ 4.922V | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |


