Motor Driver PMOS I2C, SMBus SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver PMOS I2C, SMBus SOT-23-5
Introducing Power by Linear

LTC1695CS5#TRPBF

DigiKey Part Number
505-LTC1695CS5#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1695CS5#TRPBFCT-ND - Cut Tape (CT)
505-LTC1695CS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1695CS5#TRPBF
Description
IC MOTOR DRVR 4.5V-5.5V SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Motor Driver PMOS I2C, SMBus SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1695CS5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
High Side
Interface
I2C, SMBus
Technology
PMOS
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
180mA
Voltage - Supply
4.5V ~ 5.5V
Voltage - Load
0V ~ 4.922V
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 488
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R88,22000R88,22
10R67,28300R672,83
25R62,06720R1 551,68
100R56,33200R5 633,20
250R55,53384R13 883,46
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R49,15654R122 891,35
Manufacturers Standard Package