LT6650CS5#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4 660
Unit Price: R78,64000
Datasheet
Series Voltage Reference IC Fixed 0.4V V ±0.75% 200 µA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6650CS5#TRM

DigiKey Part Number
LT6650CS5#TRM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6650CS5#TRM
Description
IC VREF SERIES 0.4V TSOT23-5
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 0.4V V ±0.75% 200 µA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6650CS5#TRM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
0.4V
Current - Output
200 µA
Tolerance
±0.75%
Temperature Coefficient
30ppm/°C Typical
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
23µVrms
Voltage - Input
1.4V ~ 18V
Current - Supply
15µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types