Series Voltage Reference IC Fixed 0.4V V ±0.75% 200 µA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 0.4V V ±0.75% 200 µA TSOT-23-5
Introducing Power by Linear

LT6650CS5#TRMPBF

DigiKey Part Number
505-LT6650CS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6650CS5#TRMPBFCT-ND - Cut Tape (CT)
505-LT6650CS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6650CS5#TRMPBF
Description
IC VREF SERIES 0.75% TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 0.4V V ±0.75% 200 µA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6650CS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
0.4V
Current - Output
200 µA
Tolerance
±0.75%
Temperature Coefficient
30ppm/°C Typical
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
23µVrms
Voltage - Input
1.4V ~ 18V
Current - Supply
15µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 660
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R78,64000R78,64
10R59,72100R597,21
25R55,00960R1 375,24
100R49,82890R4 982,89
250R48,84924R12 212,31
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R45,87056R22 935,28
1 000R44,64537R44 645,37
1 500R44,03163R66 047,45
2 500R43,35190R108 379,75
3 500R42,95477R150 341,70
Manufacturers Standard Package