Parametric Equivalent

ADG772BCPZ-REEL | |
|---|---|
DigiKey Part Number | ADG772BCPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG772BCPZ-REEL |
Description | IC SWITCH SPDTX2 6.7OHM 10LFCSP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 6.7Ohm (Typ) 10-LFCSP-UQ (1.6x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | ADG772BCPZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 6.7Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 12.5ns, 9.5ns | |
-3db Bandwidth | 630MHz | |
Charge Injection | 0.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2.4pF, 6.9pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN, CSP | |
Supplier Device Package | 10-LFCSP-UQ (1.6x1.3) | |
Base Product Number |




