2 Circuit IC Switch 2:1 6.7Ohm (Typ) 10-LFCSP-UQ (1.6x1.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG772BCPZ-REEL7

DigiKey Part Number
505-ADG772BCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG772BCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG772BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG772BCPZ-REEL7
Description
IC SWITCH SPDTX2 6.7OHM 10LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 6.7Ohm (Typ) 10-LFCSP-UQ (1.6x1.3)
Datasheet
 Datasheet
EDA/CAD Models
ADG772BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
6.7Ohm (Typ)
Channel-to-Channel Matching (ΔRon)
40mOhm
Voltage - Supply, Single (V+)
2.7V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
12.5ns, 9.5ns
-3db Bandwidth
630MHz
Charge Injection
0.5pC
Channel Capacitance (CS(off), CD(off))
2.4pF, 6.9pF
Current - Leakage (IS(off)) (Max)
200pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN, CSP
Supplier Device Package
10-LFCSP-UQ (1.6x1.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 275
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R48,90000R48,90
10R36,58200R365,82
25R33,49360R837,34
100R30,09430R3 009,43
250R28,79532R7 198,83
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R25,70273R77 108,19
6 000R25,21718R151 303,08
Manufacturers Standard Package