MAX77231 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX77231EVKIT#

DigiKey Part Number
MAX77231EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX77231EVKIT#
Description
EVAL BOARD FOR MAX77231
Customer Reference
Detailed Description
MAX77231 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
11.2V
Current - Output
10mA
Voltage - Input
2.7V ~ 4.8V
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MAX77231
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.