
MAX77231EZL+T | |
|---|---|
DigiKey Part Number | MAX77231EZL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX77231EZL+T |
Description | IC REG BOOST 11.2V 10MA 9WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 11.2V 1 Output 10mA 9-XFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX77231EZL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLP (1.24x1.24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R39,99735 | R99 993,38 |

