Current Switch Regulator High/Low-Side 4A 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1562ESA+

DigiKey Part Number
MAX1562ESA+-ND
Manufacturer
Manufacturer Product Number
MAX1562ESA+
Description
IC CURRENT SWITCH 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Switch Regulator High/Low-Side 4A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1562ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Function
Current Switch
Sensing Method
High/Low-Side
Accuracy
-
Voltage - Input
4V ~ 5.5V
Current - Output
4A
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Factory Stock: 4 000
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R73,27000R73,27
10R55,62100R556,21
25R51,18480R1 279,62
100R46,31350R4 631,35
300R43,59573R13 078,72
500R42,59042R21 295,21
1 000R41,43782R41 437,82
2 500R40,22118R100 552,95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.