
MAX1562ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX1562ESA+TTR-ND - Tape & Reel (TR) 175-MAX1562ESA+TCT-ND - Cut Tape (CT) 175-MAX1562ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1562ESA+T |
Description | IC CURRENT SWITCH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator High/Low-Side 4A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1562ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Current - Output | 4A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R73,27000 | R73,27 |
| 10 | R55,62100 | R556,21 |
| 25 | R51,18480 | R1 279,62 |
| 100 | R46,31350 | R4 631,35 |
| 250 | R43,99084 | R10 997,71 |
| 500 | R42,59042 | R21 295,21 |
| 1 000 | R41,43782 | R41 437,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R40,22118 | R100 552,95 |


