Parametric Equivalent

S-80928CNNB-G8YT2U | |
|---|---|
DigiKey Part Number | 1662-1900-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80928CNNB-G8YT2U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R6,39308 | R19 179,24 |
| 6 000 | R6,23753 | R37 425,18 |
| 9 000 | R6,15960 | R55 436,40 |
| 15 000 | R6,07330 | R91 099,50 |
| 21 000 | R6,02286 | R126 480,06 |


