Supervisor Open Drain or Open Collector 1 Channel SC-82AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80928CNNB-G8YT2G

DigiKey Part Number
1662-3402-2-ND - Tape & Reel (TR)
1662-3402-1-ND - Cut Tape (CT)
1662-3402-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-80928CNNB-G8YT2G
Description
IC SUPERVISOR 1 CHANNEL SC82AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-82AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ABLIC Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
20ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R14,28000R14,28
10R10,16600R101,66
25R9,15480R228,87
100R8,03400R803,40
250R7,49928R1 874,82
500R7,17732R3 588,66
1 000R6,91602R6 916,02
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R6,58487R19 754,61
6 000R6,42462R38 547,72
9 000R6,34439R57 099,51
15 000R6,25552R93 832,80
21 000R6,20358R130 275,18
Manufacturers Standard Package