Automotive

Key Components for Exterior Lighting

  • LED Headlight Units
  • Day Lighting
  • LED Fog Lighting
  • Rear and Signal LED Lights

LED Headlight Units

MOSFETs

N-Channel MOSFETs in 5 mm x 6 mm PowerPAK®, Rated at 60 V, 30 A per Leg, 12 mΩ

  • TrenchFET® power MOSFET
  • AEC-Q101 qualified
  • 100 % RG and UIS tested

Inductors

IHLE® High Current SMD Inductors With E-Field Shield, Operating Temperature 155 °C

  • Excellent EMI protection, double-shielded

TVS Protection Diodes

Surface-Mount PAR® TVS Diodes, 600 W, 6.8 V to 51 V, Low Profile (1 mm)

  • Very low-profile DO-221AC (SlimSMA) package - typical height of 0.95 mm
  • Tj = 185 °C

Resistors

Professional Thin Film MELF Resistors

  • Unrivaled surge handling capability, ultimate stability over lifetime
  • AEC-Q200 qualified, approved according to EN 140401-803, intrinsically sulfur-resistant, Green product

Thermistors

SMD Glass-Protected NTC Thermistors

  • TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • Suitable for wave or reflow soldering

Power Rectifiers

High Current Density, Surface-Mount TMBS®(Trench MOS Barrier Schottky) Rectifiers

  • Ultra-low VF = 0.466 V at IF = 4 A
  • Very low profile - typical height of 1.1 mm

Inductors

Low Profile, High Current IHLP® Inductors

  • High temperature, up to 155 °C
  • Shielded construction

Tantalum Capacitors

SMD Tantalum Molded Case, High-Temperature: 150 °C

  • Automotive and industrial applications
  • Operating temperature: up to 150 °C synchronous buck DC/DC
  • AEC-Q200 qualified
  • 100 % surge current tested (B, C, D, E case sizes), RoHS-compliant

Aluminum Capacitors

SMD Aluminum Capacitors, High Temperature Up to 150 °C, Low ESR

  • High ripple current up to 1400 mA at 150 °C, capacitance up to 3300 µF
  • Useful life up to 2000 h at 150 °C, high vibration capability

Small Signal Diodes

Zener Diodes With Surge Current Specifications, Voltage Range from 3.6 V to 200 V With ± 2 %

  • Sillicon planar Zener diodes
  • Low profile surface-mount package

MOSFETs

N-Channel MOSFETs in 5 mm x 6 mm PowerPAK®, Rated at 60 V, 75 A 6.2 mΩ

  • TrenchFET® power MOSFET
  • AEC-Q101 qualified

Resistors

Power Metal Plate Current Sense Resistors, High Power, Low Value (5 mΩ to 500 mΩ), Surface-Mount

  • 2010 and 2512 size package
  • Proprietary processing technique produces low resistance values (10 mΩ to 500 mΩ)

Diodes and Rectifiers

Surface-Mount TMBS® (Trench MOS Barrier Schottky) Rectifiers

  • Very low profile - typical height of 0.95 mm
  • Ideal for automated placement

Day Lighting

Resistors

Pulse Proof, High Power Thick Film Chip Resistors

  • Excellent pulse load capability
  • Enhanced power rating, double-side printed resistor element
  • High power thick film chip resistors is the perfect choice for power measurement

Power Rectifiers

High Current Density, Surface-Mount TMBS® (Trench MOS Barrier Schottky) Rectifiers

  • Ultra-low VF = 0.466 V at IF = 4 A
  • Very low profile - typical height of 1.1 mm

Power Rectifiers

100 V, 2 A High Voltage Schottky Rectifiers, TJ = 175 °C

  • Very low profile - typical height of 1.0 mm
  • Low forward voltage drop, low power losses

TVS Protection Diodes

Surface-Mount PAR® TVS Diodes, 600 W, 6.8 V to 51 V, Low Profile (1 mm)

  • Very low-profile DO-221AC (SlimSMA) package - typical height of 0.95 mm
  • Tj = 185 °C

Resistors

Thick Film Surface Mount Chip Resistors, Wraparound, Extremely Low Value

  • Low resistance values from 0.01 Ω to 0.976 Ω and tolerance of 1 %
  • Thick film construction with 2x power capacity

Resistors

Professional Thin Film MELF Resistors

  • Unrivaled surge handling capability, ultimate stability over lifetime
  • AEC-Q200 qualified, approved according to EN 140401-803, intrinsically sulfur-resistant, Green product

Thermistors

SMD Glass-Protected NTC Thermistors

  • TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • Suitable for wave or reflow soldering

MOSFETs

P-Channel MOSFETs in 3 mm x 3 mm PowerPAK®, Rated at  -150 V, 4.7 A, 1.095 Ω

  • TrenchFET® power MOSFET
  • AEC-Q101 qualified

MOSFETs

P-Channel MOSFETs in 3 mm x 3 mm PowerPAK®, Rated at -60 V, -16 A, 65 mΩ

  • AEC-Q101 qualified, 100 % UIS and RG tested with up to 175 °C operation
  • High power density PowerPAK® 1212 with wettable flanks for AOI

MOSFETs

N-Channel MOSFETs in 3 mm x 3 mm PowerPAK® 1212 with Wettable Flanks, 80 V, 25 mΩ

  • AEC-Q101 qualified, 100 % UIS and RG tested with up to 175 °C operation
  • For higher currents

Power Rectifiers

1 A 100 V TMBS® (Trench MOS Barrier Schottky) Rectifier

  • Very low profile - typical height of 0.65 mm
  • Ideal for automated placement

LED Fog Lighting

Resistors

Pulse-Proof, High-Power Chip Resistor

  • Combines high power ratings with small case sizes
  • Superior anti-surge and pulse characteristics compared to standard resistors
  • Saves space on PCB; suitable for densely populated PCBs
  • 1 max in 0 Ω jumper is 2 to 3 times higher than in standard jumper

Small Signal Diodes

2 A, 40 V Schottky Diodes

  • Low-profile DO-220AA (SMP) package for low-voltage, high-frequency DC/DC converters; switching power supplies; freewheeling diodes; and polarity protection

Power Rectifiers

45 V, 3 A Trench Schottky Diodes, Ultra-Low VF

  • Low-profile DO-221BC (SMPA) package for low-voltage, high-frequency DC/DC converters; switching power supplies; freewheeling diodes; and polarity protection

Resistors

Professional Thin Film MELF Resistors

  • Unrivaled surge handling capability, ultimate stability over lifetime
  • AEC-Q200 qualified, approved according to EN 140401-803, intrinsically sulfur-resistant, Green product

Resistors

Thick Film Surface Mount Chip Resistors, Wraparound, Extremely Low Value

  • Low resistance values from 0.01 Ω to 0.976 Ω and tolerance of 1 %
  • Thick film construction with 2x power capacity

TVS Protection Diodes

Surface-Mount PAR® TVS Diodes, 600 W, 6.8 V to 51 V, Low Profile (1 mm)

  • Very low-profile DO-221AC (SlimSMA) package - typical height of 0.95 mm
  • Tj = 185 °C

Thermistors

SMD Glass-Protected NTC Thermistors

  • TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • Suitable for wave or reflow soldering

MOSFETs

N-Channel MOSFETs in 3 mm x 3 mm Dual PowerPAK®, Rated at 40 V, 6 A, 25 mΩ

  • TrenchFET® power MOSFET
  • AEC-Q101 qualified

Power Rectifiers

Surface-Mount TMBS® (Trench MOS Barrier Schottky) Rectifiers

  • Very low profile - typical height of 0.65 mm
  • Trench MOS Schottky technology optimized in low voltage drop
  • Lastest MicroSMP package, low leakage

MOSFETs

P-Channel MOSFETs in 3 mm x 3 mm PowerPAK®, Rated at -60 V, -16 A, 65 mΩ

  • AEC-Q101 qualified, 100 % UIS and RG tested with up to 175 °C operation
  • High power density PowerPAK® 1212 with wettable flanks for AOI

MOSFETs

N-Channel MOSFETs in 3 mm x 3 mm Dual PowerPAK®, Rated at 60 V, 6 A per leg, 36 mΩ

  • TrenchFET® power MOSFET
  • AEC-Q101 qualified

Rear and Signal LED Lights

Resistors

Pulse-Proof, High-Power Chip Resistor

  • Combines high power ratings with small case sizes
  • Superior anti-surge and pulse characteristics compared to standard resistors
  • Saves space on PCB; suitable for densely populated PCBs
  • 1 max in 0 Ω jumper is 2 to 3 times higher than in standard jumper

Resistors

Professional Thin Film MELF Resistors

  • Unrivaled surge handling capability, ultimate stability over lifetime
  • AEC-Q200 qualified, approved according to EN 140401-803, intrinsically sulfur-resistant, Green product

MOSFETs

N-Channel MOSFETs in 3 mm x 3 mm Dual PowerPAK®, Rated at 40 V, 6 A, 25 mΩ

  • TrenchFET® power MOSFET
  • AEC-Q101 qualified

Power Rectifier

1A 60V (Trench MOS Barrier Schottky) Rectifier

  • Low-profile MicroSMP package for low-voltage, high-frequency inverters; DC/DC converters; and polarity protection applications
  • Very low profile - typical height of 0.65 mm

Inductors

Low-Profile, High-Current IHLP® Inductors

  • Shielded construction, lowest DCR/µH in this package size
  • Excellent DC/DC energy storage up to 5 MHz

Resistors

Thick Film Surface Mount Chip Resistors, Wraparound, Extremely Low Value

  • Low resistance values from 0.01 Ω to 0.976 Ω and tolerance of 1 %
  • Thick film construction with 2x power capacity

Thermistors

SMD Glass-Protected NTC Thermistors

  • TCR ranging from -7 %/K at -40 °C to -2 %/K at 150 °C
  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • Suitable for wave or reflow soldering

Power Rectifiers

2 A, 60 V TMBS® (Trench MOS Barrier Schottky) Rectifiers

  • Low profile package
  • Trench MOS Schottky technology

MOSFETs

N-Channel MOSFETs in 2 mm x 2 mm PowerPAK®, Rated at 40V, 9 A, 32 mΩ

  • TrenchFET® power MOSFET
  • AEC-Q101 qualified

TVS Protection Diodes

Surface-Mount PAR® TVS Diodes, 600 W, 6.8 V to 51 V, Low Profile (1 mm)

  • Very low-profile DO-221AC (SlimSMA) package - typical height of 0.95 mm
  • Tj = 185 °C

Small Signal Diodes

Zener Diodes With Surge Current Specifications, Voltage Range from 3.6 V to 200 V With ± 2 %

  • Sillicon planar Zener diodes
  • Low profile surface-mount package

Resistors

Power Metal Plate Current Sense Resistors, 10 mΩ to 500 mΩ, 2 W

  • 2010 and 2512 size package
  • Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers, shunts, power inverters, and battery management

MOSFETs

N-Channel MOSFETs in 3 mm x 3 mm PowerPAK® 1212 with Wettable Flanks, 80 V, 25 mΩ

  • AEC-Q101 qualified, 100 % UIS and RG tested with up to 175 °C operation
  • For higher currents