VLDB1232 and VLDTG1232 Ultrabright LEDs
Vishay's LEDs feature a narrow emission angle for high luminous intensity to 16000 mcd
Vishay Semiconductor / Opto Division's series of blue and true green ultrabright LEDs come in compact, untinted, surface-mount packages with dome lenses. The LEDs utilize the latest advanced InGaN and sapphire chip technology, achieve a narrow emission angle of ±9° without the need for an external lens, and offer high luminous flux.
- Offered in blue and true green
- Untinted surface-mount packages with dome lenses
- Small 2.3 mm x 2.3 mm x 2.8 mm plastic cases
- Extremely high brightness with luminous intensity to 16,000 mcd typical
- RoHS compliant, halogen-free, and Vishay Green
- Emission angle of ±9°
- Available in gullwing and reverse gullwing versions
- Withstand ESD voltages up to 2 kV in accordance with JESD22-A114-B
- Luminosity- and color-categorized per packing unit
- Compatible with reflow soldering processes per J-STD-020
- Traffic signals and signs
- Interior and exterior lighting
- Indicators and backlighting for audio and video equipment
- LCD switches
- Illuminated advertising
VLDB1232 and VLDTG1232 Ultrabright LEDs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | VLDB1232G-08 | LED BLUE DOME LENS 2SMD | 6493 - Immediate | $11.09 | View Details |
![]() | ![]() | VLDTG1232G-08 | LED GREEN DOME LENS 2SMD | 14949 - Immediate | $11.43 | View Details |
![]() | ![]() | VLDB1232R-08 | LED BLUE 2SMD BOTTOM ENT | 5744 - Immediate | $11.43 | View Details |
![]() | ![]() | VLDTG1232R-08 | LED GREEN 2SMD BOTTOM ENT | 2585 - Immediate | $11.76 | View Details |