Blue 465nm LED Indication - Discrete 3V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLDB1232R-08

DigiKey Part Number
751-VLDB1232R-08TR-ND - Tape & Reel (TR)
751-VLDB1232R-08CT-ND - Cut Tape (CT)
751-VLDB1232R-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLDB1232R-08
Description
LED BLUE 2SMD BOTTOM ENT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3V 2-SMD, Z-Bend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
18°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
2.30mm L x 2.30mm W
Height (Max)
2.97mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 744
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,09000R11,09
10R7,64600R76,46
100R5,54530R554,53
500R4,60464R2 302,32
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500R4,13681R6 205,21
3 000R3,89830R11 694,90
4 500R3,77590R16 991,55
7 500R3,63766R27 282,45
10 500R3,55542R37 331,91
15 000R3,47519R52 127,85
37 500R3,29811R123 679,12
Manufacturers Standard Package