FLEXO® FR Sleeving

Techflex's Flexo® FR is an efficient choice for long runs of wire or cable

Image of Techflex's Flexo® FR SleevingTechflex's FLEXO® PET flame retardant (FR) sleeving is the perfect choice for electronic and high tech applications where flame retardance and durability are primary concerns. Easy installation makes FLEXO FR an efficient choice for long runs of wire or cable.

The addition of an organic combustion inhibitor to Techflex's standard polyethylene terepthalate gives Flexo FR an Underwriters Lab and CSA flame resistance rating of VW-1.

Features
  • VW-1 approved
  • Mil-202, FAR 25, FMVSS 302
  • Economical and easy to install
  • Cut and abrasion resistant
  • Expands up to 150%
  • Halogen free
  • Resists gasoline and engine chemicals
  • Temperature range -94°F to 257°F
  • Melting temperature 482°F

FLEXO FR Sleeving

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EXPAND SLEEV 1/8"X1000' BLK/WHTFRN0.13TB1000EXPAND SLEEV 1/8"X1000' BLK/WHT0 - Immediate$1,895.32View Details
EXPAND SLEEV 1/8"X225' BLK/WHTFRN0.13TB225EXPAND SLEEV 1/8"X225' BLK/WHT107 - Immediate$876.33View Details
EXPAND SLEEV 1/4"X1000' BLK/WHTFRN0.25TB1000EXPAND SLEEV 1/4"X1000' BLK/WHT204 - Immediate$1,993.63View Details
EXPAND SLEEV 1/4"X200' BLK/WHTFRN0.25TB200EXPAND SLEEV 1/4"X200' BLK/WHT332 - Immediate$876.33View Details
EXPAND SLEEV 3/8"X500' BLK/WHTFRN0.38TB500EXPAND SLEEV 3/8"X500' BLK/WHT280 - Immediate$2,054.79View Details
EXPAND SLEEV 3/8"X125' BLK/WHTFRN0.38TB125EXPAND SLEEV 3/8"X125' BLK/WHT43 - Immediate$876.33View Details
EXPAND SLEEVE 1/2"X500' BLK/WHTFRN0.50TB500EXPAND SLEEVE 1/2"X500' BLK/WHT260 - Immediate$2,442.63View Details
EXPAND SLEEVE 1/2"X100' BLK/WHTFRN0.50TB100EXPAND SLEEVE 1/2"X100' BLK/WHT234 - Immediate$876.33View Details
EXPAND SLEEV 3/4"X250' BLK/WHTFRN0.75TB250EXPAND SLEEV 3/4"X250' BLK/WHT157 - Immediate$1,895.32View Details
EXPAND SLEEVE 3/4"X75' BLK/WHTFRN0.75TB75EXPAND SLEEVE 3/4"X75' BLK/WHT59 - Immediate$876.33View Details
EXPAND SLEEV 1.25"X250' BLK/WHTFRN1.25TB250EXPAND SLEEV 1.25"X250' BLK/WHT29 - Immediate$2,622.26View Details
EXPAND SLEEVE 1.25"X50' BLK/WHTFRN1.25TB50EXPAND SLEEVE 1.25"X50' BLK/WHT5 - Immediate$876.33View Details
EXPAND SLEEV 1.75"X200' BLK/WHTFRN1.75TB200EXPAND SLEEV 1.75"X200' BLK/WHT1 - Immediate$3,469.52View Details
Published: 2011-01-18