Product Highlights > Lighting Solution Types
Lighting Solutions
Tackling new designs and converting existing lights to SSL requires new technology and new expertise from TE Connectivity (TE).
LEDs provide brighter, longer lasting, and lower-power solutions for continuous lighting. But only if delivered and protected properly. Whether you are creating a new lighting system or enhancing an existing design, TE can help you bring your designs to light.
Hermaphroditic Blade and Receptacle Wire-to-Board and Board-to-Board Connectors
Features
- Available in 2, 4, and 6 positions
- Positive latching
- Connector accepts crimp snap contacts
- Contacts accept 18 – 22 AWG stranded wire
- Contacts packaged on 24 inch reels for high-speed lead termination
- Housings are bulk packaged
- Gold plated contact interface option
SlimSeal Connectors
Features
- Standard and mini versions available
- Available in 2, 3, and 4 positions
- SMT and through-hole
- Wire-to-wire and wire-to-board (vertical and right angle)
- 18 AWG to 24 AWG stranded wire
- Positive integral latching
- Polarized connectors
- Pre-assembled seals and wire guides
- IP67 rating
- UV resistance (wire-to-wire)
NECTOR S Line
Features
- 7.5 mm outer diameter of plug
- Connector system available in wire-to-wire and wire-to-board configuration
- 2 position connector available in multiple keying configurations
- 6-way distributor with additional switch feature
- Optional sealing boots available for water resistant applications
Board-to-Board Screw Down Jumper Assembly
Features
- 2-position connection assembly
- Connector assembly attachment to adjacent printed circuit board via screw to heat sink fully seats electrical contacts against printed circuit board pads
- Connector assembly fits onto 16.50 mm [0.650 in] wide printed circuit board
- 7.0 mm [0.276 in] printed circuit board spacing
- Registration features in connector assembly align with printed circuit board cutouts
- #6 screw (not included) used to secure connector assembly to tapped hole in heat sink or base; should be zinc-plated or equivalent protective coating to avoid corrosion
- Tube-packaged assemblies
SMT Poke-In Connectors
Features
- Modular, slide together design
- Available in multiple colors
- Available in standard and custom color configurations
- RoHS-compliant redundant SMT pads prevent peeling
- Rounded corners to minimize shadowing
- Side-to-side stackable with pads on 4 mm centers
- Accepts 18, 20, 22 AWG solid wire; 18, 20 AWG prebond stranded; 18 AWG stranded
- Cost-effective alternative to hand soldering wires
- Low profile design
- Flat top surface allows for vacuum pick up
- High-temperature material for reflow processing
High Power Inverted Thru Board Connector
Features
- Accepts 1.5 mm miniCT connector plugs
- Eliminates wire dress management issues with discrete wire leads around the top surface of LED printed circuit boards
- Available in 2, 3 and 4 positions to meet specific design requirements
- Low profile, top-surface height of 2.00 mm above the LED printed circuit board prevents interference with LED light emission
- High-temperature material supports reflow soldering process
- Rounded corners prevent shadowing to maximize LED light emission
- Tape-and-reel packaging allows for high-speed SMT processing
- Flat top surface design allows for vacuum pick up
- Surface-mount board locks provide stability during mating and unmating
- Accepts Economy Power II (EP II) UL rated 600 VAC connectors
- EP II connectors provide positive latching to help ensure proper mating and inadvertent unmating
- Connector is positioned in cutout or notch in the printed circuit board offering placement flexibility
Inverted Thru Board Connector
Features
- Low profile design
- Rounded corners to minimize shadowing
- Connector is positioned through cutout or notch in PC board
- Surface-mount hold-downs provide stability during mating and unmating
- High-temperature material for reflow process
- Flat top surface allows for vacuum pick up
Low Profile Micro MATE-N-LOK Connector System
Features
- Less than 4.7 mm in vertical height required
- Compact 3 mm centerline
- Right-angle surface-mount headers with surface-mount hold-downs
- Positive, side latching to prevent unmating
- 2, 3, and 4 positions available
- Black and natural colors available
- Utilizes standard micro Mate-N-Lok contacts with 24-20 and 30-26 AWG wire range
LIGHT-N-LOK Connector
Features
- Poke-in termination for 18 AWG solid wire for easy tool-less, field or factory installation
- Integral strain relief prevents inadvertent wire twist out and pull out
- Designed for hot plugging
- Snag-resistant rounded housings
- Compact connector housings: 2 position assembly fits through a 5/8” diameter knock-out opening; 3 position assembly fits through a 7/8” diameter knock-out opening
- Connector latches prevent unintentional disconnect of connector
- Standard 3/8” wire strip length
- Can be supplied as pre-assembled mated connector sets with or without factory-installed flying leads
- Product is marked (English/French) in support of CSA luminaire labeling requirements
LUMAWISE Endurance N Dimming Receptacle
Features
- ANSI C136.41 compliant, fixture mount dimming receptacle
- Accepts ANSI-standard dimmable photocells to provide a connection between the photocell and the luminaire
- Available with two or four dimming contacts to support one- or two-channel dimming protocols
- Robust twist-lock contacts for a reliable power interconnect
- Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
- Available with 105°C and 150°C-rated wire insulation for varying temperature-rated luminaires
Power Double Lock Connectors
Features
- 1-12 position WTW or WTB
- Various centerline pitches
- Audible click when contact is fully inserted into the housing
- Polarizing ribs on plug housing allows for proper mating
- Solder tail kink along with the polarization peg feature
- Board-mounted headers are compatible with resin or conformal coatings
- UL recognized, CSA certified, and VDE approved
Micro MATE-N-LOK Connectors
Features
- 2, 3, and 4 positions available
- Black and natural colors available
- Less than 4.7 mm in vertical height required
- Polarized housings help prevent connector mismating
- Positive latching to prevent unmating
- Right angle surface mount headers with surface mount hold-downs
- Utilizes standard Micro MATE-N-LOK contacts
Mini-Universal MATE-N-LOK Connectors
Features
- 600 VAC or VDC, 9.5 Amp maximum
- 30 - 16 AWG wire range
- Available in tin or gold plating
- 9 Lb minimum contact retention
- Wire-to-wire, 1-15 positions
- Wire-to-board, vertical and right angle, 2-14 positions
- UL94V-0 and 94 V-2 rated housings available
- Available in a sealed version
- Vertical and right-angle pin headers
- Contacts are available in strip form or loose piece
- Splash-proof design for applications that require sealing
Economy Power Connectors
Features
- Positive audible latch designed for easier mating and unmating
- Polarization tabs help prevent post misalignment
- Broad portfolio includes 3.96 mm, 5.08 mm, 7.92 mm centerline families
- Asymmetrical terminals can only be loaded one way within housing
- Anti-fretting contact lubricant
- Glow wire materials available
LED Holders
Easy to use LED holders that integrate thermal, electrical, optical and mechanical connectivity.
TE supports a broad selection of LED manufactures and packages. Find your LED here today!
EW60 PCB Relay
Features
- Can enable energy savings and provide low self-heating by a bistable magnetic system
- Different coil drive possibilities by 1- or 2-coil versions
- Achieve various coil drive possibilities with 1- or 2-coil versions
- Provide strong electronic ballast switching (50 k operations, NEMA 410-2011, 16 A or 20 A branch circuit rating)
ES2000 Dual Wall Heat Shrink Tubing
Features
- 4:1 shrink ratio allows a few sizes to cover a wide range of splice and component diameters
- Flame-retardant and mechanically tough, the tubing provides strain relief and abrasion protection of wire splices, terminals, and other components
- Thick adhesive liner forms an effective barrier against fluids and moisture and performs well at an extended temperature range
- UL recognized
- RoHS compliant
Resources
Related Content
- LUMAWISE LED Holders
- LUMAWISE Endurance S Connector System
- LUMAWISE Z45 LED Holder
- LUMAWISE Endurance N Shorting Caps
- LUMAWISE Endurance N Base with Vent
- Lighting Application Guide
- LED Street Lighting Application Guide
- Outdoor Application Guide
- Horticultural Lighting Application Guide
- Indoor Lighting Application Guide
- LED Lighting Controls Application Guide