Lighting Solutions
Tackling new designs and converting existing lights to SSL requires new technology and new expertise from TE Connectivity.
LEDs provide brighter, longer lasting, and lower-power solutions for continuous lighting. But only if delivered and protected properly. Whether you are creating a new lighting system or enhancing an existing design, TE can help you bring your designs to light.
- Light Fixtures
- Retrofit Lamps
- Power to Luminare
- Control and Driver Solutions
Connectors
Hermaphroditic Blade and Receptacle Wire-to-Board and Board-to-Board Connectors
Features
- Available in 2, 4, and 6 positions
- Positive latching
- Connector accepts crimp snap contacts
- Contacts accept 18 – 22 AWG stranded wire
- Contacts packaged on 24 inch reels for high-speed lead termination
- Housings are bulk packaged
- Gold plated contact interface option
SlimSeal Connectors
Features
- Standard and mini versions available
- Available in 2, 3, and 4 positions
- SMT and through-hole
- Wire-to-wire and wire-to-board (vertical and right angle)
- 18 AWG to 24 AWG stranded wire
- Positive integral latching
- Polarized connectors
- Pre-assembled seals and wire guides
- IP67 rating
- UV resistance (wire-to-wire)
NECTOR S Line
Features
- 7.5 mm outer diameter of plug
- Connector system available in wire-to-wire and wire-to-board configuration
- 2 position connector available in multiple keying configurations
- 6-way distributor with additional switch feature
- Optional sealing boots available for water resistant applications
Board-to-Board Screw Down Jumper Assembly
Features
- 2-position connection assembly
- Connector assembly attachment to adjacent printed circuit board via screw to heat sink fully seats electrical contacts against printed circuit board pads
- Connector assembly fits onto 16.50 mm [0.650 in] wide printed circuit board
- 7.0 mm [0.276 in] printed circuit board spacing
- Registration features in connector assembly align with printed circuit board cutouts
- #6 screw (not included) used to secure connector assembly to tapped hole in heat sink or base; should be zinc-plated or equivalent protective coating to avoid corrosion
- Tube-packaged assemblies
SMT Poke-In Connectors
Features
- Modular, slide together design
- Available in multiple colors
- Available in standard and custom color configurations
- RoHS-compliant redundant SMT pads prevent peeling
- Rounded corners to minimize shadowing
- Side-to-side stackable with pads on 4 mm centers
- Accepts 18, 20, 22 AWG solid wire; 18, 20 AWG prebond stranded; 18 AWG stranded
- Cost-effective alternative to hand soldering wires
- Low profile design
- Flat top surface allows for vacuum pick up
- High-temperature material for reflow processing
High Power Inverted Thru Board Connector
Features
- Accepts 1.5 mm miniCT connector plugs
- Eliminates wire dress management issues with discrete wire leads around the top surface of LED printed circuit boards
- Available in 2, 3 and 4 positions to meet specific design requirements
- Low profile, top-surface height of 2.00 mm above the LED printed circuit board prevents interference with LED light emission
- High-temperature material supports reflow soldering process
- Rounded corners prevent shadowing to maximize LED light emission
- Tape-and-reel packaging allows for high-speed SMT processing
- Flat top surface design allows for vacuum pick up
- Surface-mount board locks provide stability during mating and unmating
- Accepts Economy Power II (EP II) UL rated 600 VAC connectors
- EP II connectors provide positive latching to help ensure proper mating and inadvertent unmating
- Connector is positioned in cutout or notch in the printed circuit board offering placement flexibility
Inverted Thru Board Connector
Features
- Low profile design
- Rounded corners to minimize shadowing
- Connector is positioned through cutout or notch in PC board
- Surface-mount hold-downs provide stability during mating and unmating
- High-temperature material for reflow process
- Flat top surface allows for vacuum pick up
Low Profile Micro MATE-N-LOK Connector System
Features
- Less than 4.7 mm in vertical height required
- Compact 3 mm centerline
- Right-angle surface-mount headers with surface-mount hold-downs
- Positive, side latching to prevent unmating
- 2, 3, and 4 positions available
- Black and natural colors available
- Utilizes standard micro Mate-N-Lok contacts with 24-20 and 30-26 AWG wire range
LIGHT-N-LOK Connector
Features
- Poke-in termination for 18 AWG solid wire for easy tool-less, field or factory installation
- Integral strain relief prevents inadvertent wire twist out and pull out
- Designed for hot plugging
- Snag-resistant rounded housings
- Compact connector housings: 2 position assembly fits through a 5/8” diameter knock-out opening; 3 position assembly fits through a 7/8” diameter knock-out opening
- Connector latches prevent unintentional disconnect of connector
- Standard 3/8” wire strip length
- Can be supplied as pre-assembled mated connector sets with or without factory-installed flying leads
- Product is marked (English/French) in support of CSA luminaire labeling requirements
COOLSPLICE Connectors
Features
- Field terminatable wire to wire splice
- Available for wide range of wire sizes
- Optional gel-filled sealing with IPx8 rated
- UL listed and KEMA approved
- No wire stripping
- Easy, one-time plier termination with built-in cap
AMP Mini CT Connectors
Features
- 2 kinds of termination method: IDC, crimp
- Discrete wire interconnect
- Circuits range from 2 - 40
- AWG 24~28
- Both T/H and SMT mounting styles are available
- Kinks for self-retention on boards
LUMAWISE Endurance N Dimming Receptacle
Features
- ANSI C136.41 compliant, fixture mount dimming receptacle
- Accepts ANSI-standard dimmable photocells to provide a connection between the photocell and the luminaire
- Available with two or four dimming contacts to support one- or two-channel dimming protocols
- Robust twist-lock contacts for a reliable power interconnect
- Receptacle comes pre-terminated with wire leads for ease of integration into new or existing light fixtures
- Available with 105°C and 150°C-rated wire insulation for varying temperature-rated luminaires
Power Double Lock Connectors
Features
- 1-12 position WTW or WTB
- Various centerline pitches
- Audible click when contact is fully inserted into the housing
- Polarizing ribs on plug housing allows for proper mating
- Solder tail kink along with the polarization peg feature
- Board-mounted headers are compatible with resin or conformal coatings
- UL recognized, CSA certified, and VDE approved
Universal MATE-N-LOK Connectors
Features
- 250 [6.35] centerline
- 600VAC or VDC, 19 A maximum
- 30 - 10 AWG wire range
- Available in tin or gold plating
- 2-10 in-line positions
- 6, 9, 12, 15 matrix
- Wire-to-wire (1-15 positions)
- Wire-to-board (2-15 positions)
- .200 [5.08] pitch
- Rated 250 VAC/VDC and 19 A
Micro MATE-N-LOK Connectors
Features
- 2, 3, and 4 positions available
- Black and natural colors available
- Less than 4.7 mm in vertical height required
- Polarized housings help prevent connector mismating
- Positive latching to prevent unmating
- Right angle surface mount headers with surface mount hold-downs
- Utilizes standard Micro MATE-N-LOK contacts
Mini-Universal MATE-N-LOK Connectors
Features
- 600 VAC or VDC, 9.5 Amp maximum
- 30 - 16 AWG wire range
- Available in tin or gold plating
- 9 Lb minimum contact retention
- Wire-to-wire, 1-15 positions
- Wire-to-board, vertical and right angle, 2-14 positions
- UL94V-0 and 94 V-2 rated housings available
- Available in a sealed version
- Vertical and right-angle pin headers
- Contacts are available in strip form or loose piece
- Splash-proof design for applications that require sealing
Economy Power Connectors
Features
- Positive audible latch designed for easier mating and unmating
- Polarization tabs help prevent post misalignment
- Broad portfolio includes 3.96 mm, 5.08 mm, 7.92 mm centerline families
- Asymmetrical terminals can only be loaded one way within housing
- Anti-fretting contact lubricant
- Glow wire materials available
Power Filters
FB Series
Features
- Filters conducted power line noise
- Compact size ideal for lighting applications
- Compact size
- 277 VAC or VDC
- Strong differential mode performance
- Solid lead wires
- Ambient temperature 50°C
LED Holders
Easy to use LED holders that integrate thermal, electrical, optical and mechanical connectivity.
TE supports a broad selection of LED manufactures and packages. Find your LED here today!
Connectors
Board-to-Board Screw Down Jumper Assembly
Features
- 2-position connection assembly
- Connector assembly attachment to adjacent printed circuit board via screw to heat sink fully seats electrical contacts against printed circuit board pads
- Connector assembly fits onto 16.50 mm [0.650 in] wide printed circuit board
- 7.0 mm [0.276 in] printed circuit board spacing
- Registration features in connector assembly align with printed circuit board cutouts
- #6 screw (not included) used to secure connector assembly to tapped hole in heat sink or base; should be zinc-plated or equivalent protective coating to avoid corrosion
- Tube-packaged assemblies
High Power Inverted Thru Board Connector
Features
- Accepts 1.5 mm miniCT connector plugs
- Eliminates wire dress management issues with discrete wire leads around the top surface of LED printed circuit boards
- Available in 2, 3 and 4 positions to meet specific design requirements
- Low profile, top-surface height of 2.00 mm above the LED printed circuit board prevents interference with LED light emission
- High-temperature material supports reflow soldering process
- Rounded corners prevent shadowing to maximize LED light emission
- Tape-and-reel packaging allows for high-speed SMT processing
- Flat top surface design allows for vacuum pick up
- Surface-mount board locks provide stability during mating and unmating
- Accepts Economy Power II (EP II) UL rated 600 VAC connectors
- EP II connectors provide positive latching to help ensure proper mating and inadvertent unmating
- Connector is positioned in cutout or notch in the printed circuit board offering placement flexibility
Inverted Thru Board Connector
Features
- Low profile design
- Rounded corners to minimize shadowing
- Connector is positioned through cutout or notch in PC board
- Surface-mount hold-downs provide stability during mating and unmating
- High-temperature material for reflow process
- Flat top surface allows for vacuum pick up
AMP Mini CT Connectors
Features
- 2 kinds of termination method: IDC, crimp
- Discrete wire interconnect
- Circuits range from 2 - 40
- AWG 24~28
- Both T/H and SMT mounting styles are available
- Kinks for self-retention on boards
LED Holders
Easy to use LED holders that integrate thermal, electrical, optical and mechanical connectivity.
TE supports a broad selection of LED manufactures and packages. Find your LED here today!
Connectors
SlimSeal Connectors
Features
- Standard and mini versions available
- Available in 2, 3, and 4 positions
- SMT and through-hole
- Wire-to-wire and wire-to-board (vertical and right angle)
- 18 AWG to 24 AWG stranded wire
- Positive integral latching
- Polarized connectors
- Pre-assembled seals and wire guides
- IP67 rating
- UV resistance (wire-to-wire)
NECTOR S Line
Features
- 7.5 mm outer diameter of plug
- Connector system available in wire-to-wire and wire-to-board configuration
- 2 position connector available in multiple keying configurations
- 6-way distributor with additional switch feature
- Optional sealing boots available for water resistant applications
High Power Inverted Thru Board Connector
Features
- Accepts 1.5 mm miniCT connector plugs
- Eliminates wire dress management issues with discrete wire leads around the top surface of LED printed circuit boards
- Available in 2, 3 and 4 positions to meet specific design requirements
- Low profile, top-surface height of 2.00 mm above the LED printed circuit board prevents interference with LED light emission
- High-temperature material supports reflow soldering process
- Rounded corners prevent shadowing to maximize LED light emission
- Tape-and-reel packaging allows for high-speed SMT processing
- Flat top surface design allows for vacuum pick up
- Surface-mount board locks provide stability during mating and unmating
- Accepts Economy Power II (EP II) UL rated 600 VAC connectors
- EP II connectors provide positive latching to help ensure proper mating and inadvertent unmating
- Connector is positioned in cutout or notch in the printed circuit board offering placement flexibility
COOLSPLICE Connectors
Features
- Field terminatable wire to wire splice
- Available for wide range of wire sizes
- Optional gel-filled sealing with IPx8 rated
- UL listed and KEMA approved
- No wire stripping
- Easy, one-time plier termination with built-in cap
LED Holders
Easy to use LED holders that integrate thermal, electrical, optical and mechanical connectivity.
TE supports a broad selection of LED manufactures and packages. Find your LED here today!
Connectors
LIGHT-N-LOK Connector
Features
- Poke-in termination for 18 AWG solid wire for easy tool-less, field or factory installation
- Integral strain relief prevents inadvertent wire twist out and pull out
- Designed for hot plugging
- Snag-resistant rounded housings
- Compact connector housings: 2 position assembly fits through a 5/8” diameter knock-out opening; 3 position assembly fits through a 7/8” diameter knock-out opening
- Connector latches prevent unintentional disconnect of connector
- Standard 3/8” wire strip length
- Can be supplied as pre-assembled mated connector sets with or without factory-installed flying leads
- Product is marked (English/French) in support of CSA luminaire labeling requirements
Switches
Tactile Switches
Features
- Variety of actuators and mounting types, 3.5 x 6 mm, 4.9 x 4.9 mm, 6 x 6 mm
- 12 x 12 mm sizes available
- 3 available actuation forces – 100/160/260 grams
- Through-hole and surface-mount types
- Good tactile fee
Rocker and Paddle Switches
Features
- Many styles of terminations, rockers, paddles, bezels, and mountings
- Ratings up to 16A at 125 VAC; 10A at 250 VAC
- Illuminated rockers available
- Agency approvals on high-current models
- Available in gold or silver plating
Relays
RTX Series Relay for High Inrush Switching
Features
- Efficiently switches peak inrush currents up to 320 A
- Flip-flop contact spring with tungsten pre-make contacts and silver-tin-oxide main contacts
- 1 Form A (NO) contact arrangement
- Compact size and energy-efficient latching design
RT, Inrush Series
Features
- 1 pole 16 A, 1 form A (NO) contact (W pre-make contact + AgSnO2)
- 10 A/250 VAC making and breaking capacity acc. to IEC 60669-1
- 165 A/20 ms inrush peak current
- Mono- or bi-stable coil
- 5 kV/10 mm coil-contact
- Reinforced insulation