Economy Power 2.5 SMD Headers

TE's SMT headers can safely mate with existing EP 2.5 connectors and similar 2.5 mm pitch products on the market

Image of TE Connectivity AMP's Economy Power 2.5 SMD Header TE's Economy Power 2.5 (EP 2.5) surface-mount technology (SMT) headers are designed for printed circuit board (PCB) manufacturers using automated assembly processes to build compact wire-to-board systems. With more customers automating PCB assembly, SMT headers are increasingly being used in place of the standard through-hole (T/H) versions. SMT headers are better suited for automated pick-and-place assembly, require fewer processing steps, and have reduced the risk of connection failure due to solder bridging. These UL- and VDE-certified headers can safely mate with existing EP 2.5 connectors and similar 2.5 mm pitch products on the market.

Benefits

  • Surface-mount technology supports automatic pick-and-place assembly and reflow soldering
  • Reduced risk of connection failure due to solder bridging as compared to through-hole headers
  • Mates with existing EP 2.5 connectors and similar 2.5 mm pitch products
  • Materials meet UL 94 V-0 and IEC 60335-1 glow wire test (GWT) flammability standards
  • Connectors are UL- and VDE-certified
Applications
  • Major and small home appliances
  • HVAC systems
  • Industrial equipment
  • Automation equipment
  • Lighting
  • Automotive

Economy Power 2.5 SMD Headers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EP2.5 SINGLE ROW SMT HEADER,GWT2365497-2EP2.5 SINGLE ROW SMT HEADER,GWT0 - Immediate$11.26View Details
EP2.5 SINGLE ROW SMT HEADER,GWT,2365497-4EP2.5 SINGLE ROW SMT HEADER,GWT,2338 - Immediate$14.45View Details
EP2.5 SINGLE ROW SMT HEADER,GWT,2365497-5EP2.5 SINGLE ROW SMT HEADER,GWT,4488 - Immediate$15.80View Details
EP2.5 SINGLE ROW SMT HEADER,GWT,2365497-6EP2.5 SINGLE ROW SMT HEADER,GWT,71400 - Immediate$15.80View Details
EP2.5 SINGLE ROW SMT HEADER,GWT,2365497-7EP2.5 SINGLE ROW SMT HEADER,GWT,7800 - Immediate$22.85View Details
EP2.5 SINGLE ROW SMT HEADER,GWT,2365497-8EP2.5 SINGLE ROW SMT HEADER,GWT,3237 - Immediate$25.88View Details
EP2.5 SINGLE ROW SMT HEADER,GWT,2365497-9EP2.5 SINGLE ROW SMT HEADER,GWT,1950 - Immediate$29.41View Details
EP2.5 SINGLE ROW SMT HEADER,GWT,1-2365497-0EP2.5 SINGLE ROW SMT HEADER,GWT,3996 - Immediate$33.44View Details
Published: 2023-07-12