



2365497-9 | |
|---|---|
DigiKey Part Number | 17-2365497-9TR-ND - Tape & Reel (TR) 17-2365497-9CT-ND - Cut Tape (CT) 17-2365497-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2365497-9 |
Description | EP2.5 SINGLE ROW SMT HEADER,GWT, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 9 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2365497-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.374" (9.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Green, Natural | |
Current Rating (Amps) | 4.2A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R29,41000 | R29,41 |
| 10 | R25,03800 | R250,38 |
| 100 | R21,28390 | R2 128,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R18,99726 | R9 498,63 |
| 1 000 | R18,09051 | R18 090,51 |
| 1 500 | R17,58046 | R26 370,69 |
| 2 500 | R16,95846 | R42 396,15 |
| 3 500 | R16,56087 | R57 963,05 |
| 5 000 | R16,14965 | R80 748,25 |

