NVxFS5CxxxNL Automotive Power MOSFETs

onsemi offers its NVxFS5CxxxN power MOSFETs suitable for automotive applications

 Image of onsemi's THINK ON banner

Image of onsemi's NVxFS5CxxxNL Automotive Power MOSFETsonsemi's NVxFS5CxxxNL family of automotive power MOSFETs are housed in a 5 mm x 6 mm flat lead package designed for compact and efficient designs that include high thermal performance. A wettable flank option is available for enhanced optical inspection. AEC-Q101 qualified MOSFET and PPAP capable suitable for automotive applications.

Applications
  • Reverser battery protection
  • Switching power supplies
  • Power switches (high side driver, low side driver, H-bridges, etc.)
  • Solenoid driver: ABS, fuel injection
  • Motor control: EPS, wipers, fans, seats, etc.
  • Load switch: ECU, chassis, body

NVxFS5CxxxNL Automotive Power MOSFETs

ImageManufacturer Part NumberDescriptionDrive Voltage (Max Rds On, Min Rds On)Rds On (Max) @ Id, VgsAvailable QuantityPriceView Details
MOSFET N-CH 40V 51A 8WDFNNVTFS5C466NLETAGMOSFET N-CH 40V 51A 8WDFN4.5V, 10V7.3mOhm @ 10A, 10V2117 - Immediate$32.43View Details
MOSFET N-CHANNEL 40V 51A 8WDFNNVTFS5C466NLWFTAGMOSFET N-CHANNEL 40V 51A 8WDFN4.5V, 10V7.3mOhm @ 10A, 10V1500 - Immediate
13500 - Factory Stock
$33.78View Details
MOSFET N-CH 60V 109A 8WDFNNVTFS5C658NLTAGMOSFET N-CH 60V 109A 8WDFN4.5V, 10V5mOhm @ 50A, 10V0 - Immediate$38.31View Details
MOSFET N-CH 60V 109A 8WDFNNVTFS5C658NLWFTAGMOSFET N-CH 60V 109A 8WDFN4.5V, 10V5mOhm @ 50A, 10V191 - Immediate$41.00View Details
Published: 2017-10-11